Panasonic 47μF Polymer Tantalum Capacitor 10V dc, POSCAP TA Series
- RS Stock No.:
- 871-1903
- Mfr. Part No.:
- 10TAB47M
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-1903
- Mfr. Part No.:
- 10TAB47M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Technology | Polymer | |
Capacitance | 47µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Package/Case | B2 | |
Equivalent Series Resistance | 70mΩ | |
Tolerance | ±20% | |
Length | 3.5mm | |
Depth | 2.8mm | |
Height | 1.9mm | |
Dimensions | 3.5 x 2.8 x 1.9mm | |
Series | POSCAP TA | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +105°C | |
Tolerance Plus | +20% | |
Surge Voltage | 11.5V | |
Minimum Operating Temperature | -55°C | |
Dissipation Factor | 0.08% | |
Dielectric Material Family | Tantalum | |
Leakage Current | 47 μA | |
Terminal Type | SMT | |
Tolerance Minus | -20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Technology Polymer | ||
Capacitance 47µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case B2 | ||
Equivalent Series Resistance 70mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series POSCAP TA | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +105°C | ||
Tolerance Plus +20% | ||
Surge Voltage 11.5V | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.08% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 47 μA | ||
Terminal Type SMT | ||
Tolerance Minus -20% | ||
TA Series POSCAP Surface Mount Tantalum Polymer Capacitors
Professional range of general purpose Conductive Polymer Tantalum Solid Capacitors from Panasonic.
Features & Benefits:
High reliability
RoHS compliance, Halogen free
Used in the Power Supply circuit of entertainment equipment for the car
RoHS compliance, Halogen free
Used in the Power Supply circuit of entertainment equipment for the car