Panasonic 100μF Polymer Tantalum Capacitor 6.3V dc, POSCAP TPE Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
795-5944
Mfr. Part No.:
6TPE100M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Technology

Polymer

Capacitance

100µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

D2E

Equivalent Series Resistance

25mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

1.8mm

Dimensions

7.3 x 4.3 x 1.8mm

Series

POSCAP TPE

Maximum Operating Temperature

+105°C

Electrolyte Type

Solid

Leakage Current

63 μA

Tolerance Minus

-20%

Tolerance Plus

+20%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

POSCAP TPE series


Panasonic TPE series tantalum capacitors are part of the POSCAP range. Constructed from sintered tantalum as the anode material, the large surface area of the porous materials enables large capacitance. High in electric conductivity, the conductive polymer utilised for the electrolyte enables low ESR of 15 mΩ. TPE tantalum capacitors have high heat resistance and reliability making them suitable for high frequency and digital devices.

Small size
Solid electrolytic chip capacitors
Excellent frequency characteristics
Lower impedance compared to standard aluminium electrolytic and tantalum capacitors
Low ESR allows for a high ripple current rating compared to other electrolytic capacitors
Conductive polymer enables a self-healing mechanism
Tantalum oxide ensures that no vibration is generated and there is no noise on the PCB

Applications


Typical applications include backup and bypass capacitors for digital equipment and noise removal. These tantalum capacitors can be used in PCs, mobile phones, home appliances, automotive and industrial equipment.