TANCAP TECHNOLOGY 3.3μF Electrolytic Tantalum Capacitor 16V dc, TBM Series
- RS Stock No.:
- 693-3824
- Mfr. Part No.:
- TBM1C335AECB
- Brand:
- TANCAP TECHNOLOGY
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.20
(exc. VAT)
£0.24
(inc. VAT)
- RS Stock No.:
- 693-3824
- Mfr. Part No.:
- TBM1C335AECB
- Brand:
- TANCAP TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TANCAP TECHNOLOGY | |
| Technology | Electrolytic | |
| Capacitance | 3.3µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Package/Case | DIP | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Height | 7.5mm | |
| Dimensions | 4.5 (Dia.) x 7.5mm | |
| Series | TBM | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Leakage Current | 0.5 μA | |
| Tolerance Minus | -20% | |
| Diameter | 4.5mm | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +20% | |
| Lead Diameter | 0.5mm | |
Select all | ||
|---|---|---|
Brand TANCAP TECHNOLOGY | ||
Technology Electrolytic | ||
Capacitance 3.3µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Package/Case DIP | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Height 7.5mm | ||
Dimensions 4.5 (Dia.) x 7.5mm | ||
Series TBM | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 0.5 μA | ||
Tolerance Minus -20% | ||
Diameter 4.5mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Lead Diameter 0.5mm | ||
