Vishay 10μF MnO2 Tantalum Electrolytic Capacitor 50V dc, 593D Series
- RS Stock No.:
- 684-4446
- Mfr. Part No.:
- 593D106X0050E2TE3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 684-4446
- Mfr. Part No.:
- 593D106X0050E2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance | 550mΩ | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Dimensions | 7.3 x 4.3 x 4mm | |
| Series | 593D | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Tolerance Plus | +20% | |
| Tolerance Minus | -20% | |
| Leakage Current | 5 μA | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 6% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 550mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series 593D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Tolerance Plus +20% | ||
Tolerance Minus -20% | ||
Leakage Current 5 μA | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 6% | ||
593D Series
The Vishay 593D solid tantalum capacitors are a low profile Tantamount surface mount chip with a conformal coating. The 593D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Related links
- Vishay 4.7μF MnO2 Tantalum Capacitor 50V dc, 593D Series
- RS PRO 100nF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 2.2μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 1.5μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 4.7μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
- RS PRO 3.3μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
