KYOCERA AVX 10μF MnO2 Tantalum Capacitor 35V dc, THJ Series
- RS Stock No.:
- 170-4617
- Mfr. Part No.:
- THJD106K035RJN
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 500)
£0.452
(exc. VAT)
£0.542
(inc. VAT)
- RS Stock No.:
- 170-4617
- Mfr. Part No.:
- THJD106K035RJN
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance | 1Ω | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | THJ | |
| Maximum Operating Temperature | +175°C | |
| Electrolyte Type | Solid | |
| Leakage Current | 3.5 μA | |
| Tolerance Minus | -10% | |
| Terminal Type | Surface Mount | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 1Ω | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series THJ | ||
Maximum Operating Temperature +175°C | ||
Electrolyte Type Solid | ||
Leakage Current 3.5 μA | ||
Tolerance Minus -10% | ||
Terminal Type Surface Mount | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
THJ Series
150°C operation (with voltage derating)
High reliability (0.5%/1000 hours @ 85°C)
Black encapsulation with white markings
Ideal for automotive and other high temperature applications
Capacitance Tolerance 10%
High reliability (0.5%/1000 hours @ 85°C)
Black encapsulation with white markings
Ideal for automotive and other high temperature applications
Capacitance Tolerance 10%

