KYOCERA AVX 10μF Electrolytic Electrolytic Capacitor 35V dc, THJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-1518
Mfr. Part No.:
THJD106K035RJN
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Electrolytic

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

2917

Equivalent Series Resistance

Automotive Standard

AEC-Q200

Lead Pitch

4.4mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

THJ

Maximum Operating Temperature

+175°C

Electrolyte Type

Solid

Polarised

Polar

Leakage Current

3.5 μA

Priced to Clear

Yes

Tolerance Minus

-10%

Surge Voltage

46 V @ ≤+85°C

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Tolerance Plus

+10%

Terminal Type

SMT

AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industry’s widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.

Improved reliability – 2x standard
175°C @ 0.5VR continuous operation
CV range: 0.10-220μF / 6.3-50V
Low ESR options on approval

AVX offers THJ Series High Temperature Tantalum Chip Capacitors. The 175°C capacitors, operate continuously at a rated voltage of 0.5 within a CV range of 0.1-220μF / 6.3-50V. The AVX 175°C capacitors are very reliable for high temperature automotive and industry applications. The 200°C capacitors operate at a rated voltage of 0.33 for 1000hrs of continuous operation with a leakage current after that of less than 1mA.