KYOCERA AVX 100nF MnO2 Tantalum Capacitor 20V dc, TAJ Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-7638
Mfr. Part No.:
TAJS104K020RNJ
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

MnO2

Capacitance

100nF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

3216-12

Equivalent Series Resistance

25Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.2mm

Dimensions

3.2 x 1.6 x 1.2mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Tolerance Plus

+10%

Dissipation Factor

4%

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Priced to Clear

Yes

Leakage Current

0.5 μA

TAJ Low Profile Series


Capacitance tolerance 10%

Related links