KYOCERA AVX 2.2μF MnO2 Tantalum Capacitor 20V dc, TAJ Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-7641
Mfr. Part No.:
TAJT225K020RNJ
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

MnO2

Capacitance

2.2µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

3528-12

Equivalent Series Resistance

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.2mm

Dimensions

3.5 x 2.8 x 1.2mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Tolerance Plus

+10%

Priced to Clear

Yes

Tolerance Minus

-10%

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

TAJ Low Profile Series


Capacitance tolerance 10%

Related links