KYOCERA AVX 4.7μF Tantalum Capacitor 25V dc, TAJ Series

Bulk discount available

Subtotal (1 bag of 20 units)*

£5.84

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
20 - 80£0.292£5.84
100 - 380£0.248£4.96
400 - 980£0.219£4.38
1000 +£0.19£3.80

*price indicative

Packaging Options:
RS Stock No.:
136-4441
Mfr. Part No.:
TAJC475M025RNJ
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Tantalum

Capacitance

4.7µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Automotive Standard

AEC-Q200

Lead Pitch

2.9mm

Tolerance

±20%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Polarised

Polar

Tolerance Minus

-20%

Terminal Type

SMT

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Surge Voltage

32V

Tolerance Plus

+20%

TAJ Standard Series 20 to 50Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Related links