KYOCERA AVX 4.7μF Tantalum Capacitor 25V dc, TAJ Series
- RS Stock No.:
- 136-0298
- Mfr. Part No.:
- TAJC475M025RNJ
- Brand:
- KYOCERA AVX
Subtotal (1 reel of 500 units)*
£86.50
(exc. VAT)
£104.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £0.173 | £86.50 |
*price indicative
- RS Stock No.:
- 136-0298
- Mfr. Part No.:
- TAJC475M025RNJ
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Tantalum | |
| Capacitance | 4.7µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 6032-28 | |
| Lead Pitch | 2.9mm | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Dimensions | 6 x 3.2 x 2.6mm | |
| Series | TAJ | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Minus | -20% | |
| Surge Voltage | 32V | |
| Terminal Type | SMT | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Tolerance Plus | +20% | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Tantalum | ||
Capacitance 4.7µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Lead Pitch 2.9mm | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 6 x 3.2 x 2.6mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Minus -20% | ||
Surge Voltage 32V | ||
Terminal Type SMT | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +20% | ||
Polarised Polar | ||
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Related links
- KYOCERA AVX 4.7μF Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 15μF Electrolytic Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 1.5μF Electrolytic Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 47μF MnO2 Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 10μF Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 25V dc, TAJ Series
