KYOCERA AVX 1μF Electrolytic Tantalum Capacitor 10V dc, F92 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-2575
Mfr. Part No.:
F921A105MPA
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Electrolytic

Capacitance

1µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

0805 (2012M)

Equivalent Series Resistance

12Ω

Length

2mm

Height

1.1mm

Dimensions

2 x 1.25 x 1.1mm

Series

F92

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

8%

Polarised

Polar

Terminal Type

SMD

Leakage Current

0.5 μA