KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- RS Stock No.:
- 136-1551
- Mfr. Part No.:
- TPSB226K010R0700
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 reel of 2000 units)*
£244.00
(exc. VAT)
£292.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | £0.122 | £244.00 |
| 4000 - 4000 | £0.119 | £238.00 |
| 6000 + | £0.116 | £232.00 |
*price indicative
- RS Stock No.:
- 136-1551
- Mfr. Part No.:
- TPSB226K010R0700
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 22µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Equivalent Series Resistance | 700mΩ | |
| Lead Pitch | 1.4mm | |
| Tolerance | ±10% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | TPS | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Minus | -10% | |
| Terminal Type | SMT | |
| Dissipation Factor | 6% | |
| Leakage Current | 2.2 μA | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
| Surge Voltage | 8 V @ 125 °C | |
| Tolerance Plus | +10% | |
| Dielectric Material Family | Tantalum | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 22µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 700mΩ | ||
Lead Pitch 1.4mm | ||
Tolerance ±10% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TPS | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Minus -10% | ||
Terminal Type SMT | ||
Dissipation Factor 6% | ||
Leakage Current 2.2 μA | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Surge Voltage 8 V @ 125 °C | ||
Tolerance Plus +10% | ||
Dielectric Material Family Tantalum | ||
TPS Series 10 to 16Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor is available with 14 different case size options.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation
AVX is the number one tantalum capacitor supplier with four manufacturing plants worldwide, which provides flexibility and capacity for the demanding electronic industry. AVX is the global leader in MnO2 solid tantalum technologies such as smallest case size MnO2, highest temperature capabilities up to 230°C and lowest DCL product offering. AVX has the industry leading position in high reliability tantalum capacitors and is the largest supplier of high reliability solid tantalum capacitors for medical and military/aerospace applications with the industrys widest range of medical, COTS-Plus, MIL spec and space level products.AVX Conformal technology offers leading edge solutions for audio and infrastructure applications.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials.
With an ESR as low as 80mΩ, TPS capacitors are suitable for smoothing and filtering on 3.3V power rails, which is a favorite output voltage of DC/DC converters. Devices with high capacitance can also be used as battery support in handheld devices where small size is one of the key design requirements.TPS tantalum capacitors have a maximum direct leakage current of 19.8μA and a maximum dissipation factor at 120Hz of 12%. Importantly, these devices meet the requirements of AEC-Q200 for the automotive industry.
Low ESR series of robust MnO2 solid electrolyte capacitors
Different case sizes available
Power supply applications
Different case sizes available
Power supply applications
Related links
- KYOCERA AVX 22μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 100μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 330μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 220μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
- KYOCERA AVX 150μF Electrolytic Tantalum Capacitor 10V dc, TPS Series
