KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 25V dc, F93 Series
- RS Stock No.:
- 136-1237
- Mfr. Part No.:
- F931E106MC
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-1237
- Mfr. Part No.:
- F931E106MC
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Electrolytic | |
| Capacitance | 10µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2312 | |
| Equivalent Series Resistance | 1.5Ω | |
| Length | 6mm | |
| Height | 2.5mm | |
| Dimensions | 6 x 3.2 x 2.5mm | |
| Series | F93 | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Leakage Current | 2.5 μA | |
| Polarised | Polar | |
| Terminal Type | SMD | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Technology Electrolytic | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2312 | ||
Equivalent Series Resistance 1.5Ω | ||
Length 6mm | ||
Height 2.5mm | ||
Dimensions 6 x 3.2 x 2.5mm | ||
Series F93 | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 2.5 μA | ||
Polarised Polar | ||
Terminal Type SMD | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Tantalum Capacitor F93 Series
AVX F93 series solid tantalum electrolytic capacitors are resin molded capacitors with an SMD J-lead and a capacitance range from 0.68μF to 680μF. These Tantalum Electrolytic Capacitors are compliant to RoHS directive 2002/95/EC.F93 series Capacitors have a voltage range from 4V to 35V and have a temperature range from -55 ºC to +125 ºC
Applications
Plastic moulded chip type, solid tantalum capacitor
Compact, high-capacity product
Lead-free construction
