KYOCERA AVX 47μF Electrolytic Tantalum Capactitor 20V dc, TAJ Series
- RS Stock No.:
- 135-5427
- Mfr. Part No.:
- TAJD476M020RNJ
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 bag of 20 units)*
£8.60
(exc. VAT)
£10.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 480 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | £0.43 | £8.60 |
| 100 - 380 | £0.418 | £8.36 |
| 400 - 980 | £0.406 | £8.12 |
| 1000 + | £0.396 | £7.92 |
*price indicative
- RS Stock No.:
- 135-5427
- Mfr. Part No.:
- TAJD476M020RNJ
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | Electrolytic | |
| Capacitance | 47µF | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-31 | |
| Equivalent Series Resistance | 0.9Ω | |
| Tolerance | ±20% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 2.9mm | |
| Dimensions | 7.3 x 4.3 x 2.9mm | |
| Series | TAJ | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 9.4 μA | |
| Polarised | Polar | |
| Tolerance Minus | -20% | |
| Surge Voltage | 16 V dc @ +125°C, 26 V dc @ +85°C | |
| Tolerance Plus | +20% | |
| Terminal Type | SMT | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology Electrolytic | ||
Capacitance 47µF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-31 | ||
Equivalent Series Resistance 0.9Ω | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 2.9mm | ||
Dimensions 7.3 x 4.3 x 2.9mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Leakage Current 9.4 μA | ||
Polarised Polar | ||
Tolerance Minus -20% | ||
Surge Voltage 16 V dc @ +125°C, 26 V dc @ +85°C | ||
Tolerance Plus +20% | ||
Terminal Type SMT | ||
AVX TAJ (D) Series of Tantalum Capacitors
The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVXs TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.
Features & Benefits
General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes
Applications
Entertainment systems
Low power DC/DC applications
Low power DC/DC applications
Axial 125°C (Tantalum)
Related links
- KYOCERA AVX 47μF Electrolytic Tantalum Capactitor 20V dc, TAJ Series
- KYOCERA AVX 33μF Electrolytic Tantalum Capactitor 20V dc, TAJ Series
- KYOCERA AVX 1μF Electrolytic Tantalum Capactitor 20V dc, TAJ Series
- KYOCERA AVX 22μF Electrolytic Tantalum Capactitor 20V dc, TAJ Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capactitor 20V dc, TAJ Series
- KYOCERA AVX 150μF Electrolytic Tantalum Capactitor 20V dc, TAJ Series
- KYOCERA AVX 100nF Electrolytic Tantalum Capactitor 20V dc, TAJ Series
- KYOCERA AVX 4.7μF Electrolytic Tantalum Capacitor 20V dc, TAJ Series
