KYOCERA AVX 47μF Electrolytic Tantalum Capactitor 20V dc, TAJ Series

Subtotal (1 reel of 500 units)*

£133.50

(exc. VAT)

£160.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£0.267£133.50

*price indicative

RS Stock No.:
134-9943
Mfr. Part No.:
TAJD476M020RNJ
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Electrolytic

Capacitance

47µF

Voltage

20V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

0.9Ω

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Tantalum

Surge Voltage

16 V dc @ +125°C, 26 V dc @ +85°C

Tolerance Plus

+20%

Dissipation Factor

6%

Terminal Type

SMT

Leakage Current

9.4 μA

Tolerance Minus

-20%

Polarised

Polar

AVX TAJ (D) Series of Tantalum Capacitors


The TAJ series from AVX offers a wide range of general purpose, SMT chip tantalum capacitors. These robust capacitors have a CV range 0.10-2200μF / 2.5-50V and are available in 17 different case sizes. AVX’s TAJ capacitors have a J-lead construction and are an excellent choice for entertainment systems and general low power DC/DC applications.

Features & Benefits


General purpose SMT chip tantalum capacitors
CV range 0.10-1500μF / 2.5-50V
Available in 17 different case sizes

Applications


Entertainment systems
Low power DC/DC applications


Axial 125°C (Tantalum)

Related links