Eaton Bussmann Series 125A British Standard Fuse, 7.2kV, 454mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
851-1882
Mfr. Part No.:
7.2WFNHO125
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Current Rating

125A

Voltage Rating

7.2kV

Fuse Standard

BS 2692

Fixing Centres

454mm

Tag Width

64mm

Overall Length

486mm

Body Diameter

76mm

Body Height

403mm