Cooper Bussmann 125A Bolted Tag Fuse, 250V ac/dc, 61.98mm
- RS Stock No.:
- 849-6008
- Mfr. Part No.:
- FWX-125A
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 849-6008
- Mfr. Part No.:
- FWX-125A
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 125A | |
| Voltage Rating | 250V ac/dc | |
| Fuse Standard | CE, CSA, UL | |
| Fixing Centres | 61.98mm | |
| Application Category | gN | |
| Tag Width | 25.4mm | |
| Fuse Speed | FF | |
| Overall Length | 79.5mm | |
| Body Diameter | 30.99mm | |
| Tag Type | Bolted | |
| Body Length | 40.39mm | |
| Tag Orientation | Centred | |
| Body Height | 30.99mm | |
| Series | FWX | |
| Fuse Dimensions | 30.99 x 40.39mm | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 125A | ||
Voltage Rating 250V ac/dc | ||
Fuse Standard CE, CSA, UL | ||
Fixing Centres 61.98mm | ||
Application Category gN | ||
Tag Width 25.4mm | ||
Fuse Speed FF | ||
Overall Length 79.5mm | ||
Body Diameter 30.99mm | ||
Tag Type Bolted | ||
Body Length 40.39mm | ||
Tag Orientation Centred | ||
Body Height 30.99mm | ||
Series FWX | ||
Fuse Dimensions 30.99 x 40.39mm | ||
