Cooper Bussmann 60A Bolted Tag Fuse, 500V ac/dc, 63.75mm
- RS Stock No.:
- 849-5998
- Mfr. Part No.:
- FWH-60A
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 849-5998
- Mfr. Part No.:
- FWH-60A
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 60A | |
| Voltage Rating | 500V ac/dc | |
| Fixing Centres | 63.75mm | |
| Application Category | gN | |
| Tag Width | 18.29mm | |
| Fuse Speed | FF | |
| Overall Length | 81.03mm | |
| Body Diameter | 20.57mm | |
| Body Height | 40.39mm | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 60A | ||
Voltage Rating 500V ac/dc | ||
Fixing Centres 63.75mm | ||
Application Category gN | ||
Tag Width 18.29mm | ||
Fuse Speed FF | ||
Overall Length 81.03mm | ||
Body Diameter 20.57mm | ||
Body Height 40.39mm | ||
- COO (Country of Origin):
- TW
