Cooper Bussmann 350A Bolted Tag Fuse, 500V ac/dc, 87.38mm
- RS Stock No.:
- 849-5986
- Mfr. Part No.:
- FWH-350A
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 849-5986
- Mfr. Part No.:
- FWH-350A
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 350A | |
| Voltage Rating | 500V ac/dc | |
| Fixing Centres | 87.38mm | |
| Application Category | gN | |
| Tag Width | 25.4mm | |
| Fuse Speed | FF | |
| Overall Length | 110.24mm | |
| Body Diameter | 38.1mm | |
| Tag Type | Bolted | |
| Tag Orientation | Centred | |
| Body Length | 53.08mm | |
| Body Height | 38.1mm | |
| Series | FWH | |
| Fuse Dimensions | 38.1 x 53.08mm | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 350A | ||
Voltage Rating 500V ac/dc | ||
Fixing Centres 87.38mm | ||
Application Category gN | ||
Tag Width 25.4mm | ||
Fuse Speed FF | ||
Overall Length 110.24mm | ||
Body Diameter 38.1mm | ||
Tag Type Bolted | ||
Tag Orientation Centred | ||
Body Length 53.08mm | ||
Body Height 38.1mm | ||
Series FWH | ||
Fuse Dimensions 38.1 x 53.08mm | ||
