Cooper Bussmann 25A Bolted Tag Fuse
- RS Stock No.:
- 849-5948
- Mfr. Part No.:
- DFJ-25
- Brand:
- Cooper Bussmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 849-5948
- Mfr. Part No.:
- DFJ-25
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 25A | |
| Fuse Speed | FF | |
| Body Diameter | 20.57mm | |
| Body Height | 57.15mm | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 25A | ||
Fuse Speed FF | ||
Body Diameter 20.57mm | ||
Body Height 57.15mm | ||
- COO (Country of Origin):
- MX
