Mersen 100A NH Fuse, NH000, 500V ac

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 3)

£7.897

(exc. VAT)

£9.476

(inc. VAT)

RS Stock No.:
375-9610
Mfr. Part No.:
B219122
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Current Rating

100A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

DINVDE 0636, IEC 60269-2-1

Application Category

gG

Tag Width

6mm

Overall Length

79mm

Body Length

52mm

Body Width

20.8mm

Body Height

40.5mm

Approvals

VDE 0636; DIN43620