Schurter 30A Tag Fuse, 10 x 38mm, 1kV
- RS Stock No.:
- 285-7649
- Mfr. Part No.:
- 0090.0030
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 285-7649
- Mfr. Part No.:
- 0090.0030
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 30A | |
| Fuse Size | 10 x 38mm | |
| Voltage Rating | 1kV | |
| Fuse Standard | CE, IEC/UL 60950, UL Listed | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 30A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 1kV | ||
Fuse Standard CE, IEC/UL 60950, UL Listed | ||
- COO (Country of Origin):
- MX
The Photovoltaic fuse is designed for photovoltaic applications, features a high breaking capacity of 20 kA at 1000 VDC. With approvals from UL and compliance with IEC photovoltaic standards, it ensures safety and reliability in various applications.
Meets UL and IEC photovoltaic standards for safety
Suitable for use in battery charge controllers, inverters, and string fuses
Low minimum interrupting rating of 1.35 x In for in-line protection
Suitable for use in battery charge controllers, inverters, and string fuses
Low minimum interrupting rating of 1.35 x In for in-line protection
Related links
- Schurter 30A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 12A Tag Fuse 1kV
- Bourns 30A Tag Fuse 500V ac, 24.1mm
- Schurter 30A T Ceramic Cartridge Fuse, 10 x 38mm
- Schurter 30A Rail Mount Fuse Holder for 10 x 38mm Fuse 1kV
- Schurter 30A Rail Mount Fuse Holder for 10 x 38mm Fuse 1kV
- Siemens 30A Rail Mount Fuse Holder for 10 x 38mm Fuse 1kV
- Eaton 32A Rail Mount Fuse Holder for 10 x 38mm Fuse 1kV