Schurter 12A Tag Fuse, 10 x 38mm, 1kV
- RS Stock No.:
- 285-7648
- Mfr. Part No.:
- 0090.0012
- Brand:
- Schurter
Discontinued
- RS Stock No.:
- 285-7648
- Mfr. Part No.:
- 0090.0012
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 12A | |
| Fuse Size | 10 x 38mm | |
| Voltage Rating | 1kV | |
| Fuse Standard | CE, IEC/UL 60950, UL Listed | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 12A | ||
Fuse Size 10 x 38mm | ||
Voltage Rating 1kV | ||
Fuse Standard CE, IEC/UL 60950, UL Listed | ||
- COO (Country of Origin):
- MX
The Photovoltaic fuse is designed for photovoltaic applications, features a high breaking capacity of 20 kA at 1000 VDC. With approvals from UL and compliance with IEC photovoltaic standards, it ensures safety and reliability in various applications.
Meets UL and IEC photovoltaic standards for safety
Suitable for use in battery charge controllers, inverters, and string fuses
Low minimum interrupting rating of 1.35 x In for in-line protection
Suitable for use in battery charge controllers, inverters, and string fuses
Low minimum interrupting rating of 1.35 x In for in-line protection
Related links
- Schurter 12A F Melamine Cartridge Fuse, 10 x 38mm
- Schurter 30A Tag Fuse 1kV
- Eaton 12A Bolted Tag Fuse 690V ac, 63.5mm
- Eaton 32A Rail Mount Fuse Holder for 10 x 38mm Fuse 1kV
- Siemens 30A Rail Mount Fuse Holder for 10 x 38mm Fuse 1kV
- Eaton 5A Bolt Fixing Photovoltaic Fuse 1000V dc, 49.7mm
- Eaton 1A Bolt Fixing Photovoltaic Fuse 1000V dc, 49.7mm
- Eaton 4A Bolt Fixing Photovoltaic Fuse 1000V dc, 49.7mm