Eaton 1.4kA Centred Tag Fuse, NH3, 690V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-1380
Mfr. Part No.:
170M8555D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

1.4kA

Fuse Size

NH3

Voltage Rating

690V ac

Fuse Standard

CE, CSA, IEC 60269, UL

Application Category

aR

Tag Width

32mm

Overall Length

150mm

Tag Type

Blade

Body Length

87mm

Body Width

71mm

Body Height

68mm

Fuse Dimensions

87 x 71 x 68mm

COO (Country of Origin):
IN
Fuse-link, high speed, 1400 A, AC 690 V, , aR,dual indicator, live gripping lugs

Note

Eaton formerly known as Bussmann