Mersen 450A Bolted Tag Fuse, C2, 690V ac, 133mm
- RS Stock No.:
- 178-1147
- Mfr. Part No.:
- Y1006639
- Brand:
- Mersen
Subtotal (1 unit)*
£59.00
(exc. VAT)
£70.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £59.00 |
*price indicative
- RS Stock No.:
- 178-1147
- Mfr. Part No.:
- Y1006639
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 450A | |
| Fuse Size | C2 | |
| Voltage Rating | 690V ac | |
| Fuse Standard | BS 88, IEC 60269 | |
| Fixing Centres | 133mm | |
| Application Category | gG | |
| Tag Width | 26mm | |
| High Rupture Capacity | No | |
| Overall Length | 212mm | |
| Tag Type | Bolted | |
| Body Diameter | 74.4mm | |
| Tag Orientation | Centred | |
| Body Height | 83mm | |
| Fuse Dimensions | 74.4 x 83mm | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 450A | ||
Fuse Size C2 | ||
Voltage Rating 690V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 133mm | ||
Application Category gG | ||
Tag Width 26mm | ||
High Rupture Capacity No | ||
Overall Length 212mm | ||
Tag Type Bolted | ||
Body Diameter 74.4mm | ||
Tag Orientation Centred | ||
Body Height 83mm | ||
Fuse Dimensions 74.4 x 83mm | ||
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
