Mersen 750A Bolted Tag Fuse, C3, 240 V dc, 415 V ac, 133mm
- RS Stock No.:
- 178-1085
- Mfr. Part No.:
- Q226334
- Brand:
- Mersen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-1085
- Mfr. Part No.:
- Q226334
- Brand:
- Mersen
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Current Rating | 750A | |
| Fuse Size | C3 | |
| Voltage Rating | 240 V dc, 415 V ac | |
| Fuse Standard | BS 88, IEC 60269 | |
| Fixing Centres | 133mm | |
| Application Category | gG | |
| Tag Width | 26mm | |
| High Rupture Capacity | No | |
| Overall Length | 212mm | |
| Tag Type | Bolted | |
| Body Diameter | 82.4mm | |
| Tag Orientation | Centred | |
| Body Height | 86mm | |
| Fuse Dimensions | 82.4 x 86mm | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Current Rating 750A | ||
Fuse Size C3 | ||
Voltage Rating 240 V dc, 415 V ac | ||
Fuse Standard BS 88, IEC 60269 | ||
Fixing Centres 133mm | ||
Application Category gG | ||
Tag Width 26mm | ||
High Rupture Capacity No | ||
Overall Length 212mm | ||
Tag Type Bolted | ||
Body Diameter 82.4mm | ||
Tag Orientation Centred | ||
Body Height 86mm | ||
Fuse Dimensions 82.4 x 86mm | ||
These fuses are designed for : General purpose use protection (gG type) or motor protection (gM type). This fuse range insures an excellent current limitation for all overloads on a large range of applications. Their size cannot allow exchange by other fuses of higher rating in their range. They are screwed into fuseholders or bolted directly onto busbars, or in fuse interruptors disconnectors
