Siemens 100A Tag Fuse, NH2, 440V dc
- RS Stock No.:
- 665-104
- Mfr. Part No.:
- 3NC3241-6B
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£492.48
(exc. VAT)
£590.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £492.48 | £164.16 |
*price indicative
- RS Stock No.:
- 665-104
- Mfr. Part No.:
- 3NC3241-6B
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 100A | |
| Fuse Size | NH2 | |
| Voltage Rating | 440V dc | |
| Fuse Standard | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 100A | ||
Fuse Size NH2 | ||
Voltage Rating 440V dc | ||
Fuse Standard EAC | ||
- COO (Country of Origin):
- HU
The Siemens SITOR Fuse is designed with female threads on both ends and does not include an identification indicator. It serves as a semiconductor protection fuse link, conforming to the NH2 fuse system size according to EN 60269-1. With an aR operating class and a varying load factor of 0.85, it supports both AC and DC voltages, rated at 690 V AC and 440 V DC per UL standards. The fuse link offers a high breaking capacity with a switching current rated at 100 kA according to IEC 60947-2.
EAC and UKCA approved
