Siemens 100A Tag Fuse 135 mm 600V
- RS Stock No.:
- 608-683
- Mfr. Part No.:
- 3NB1123-0KK10
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£623.27
(exc. VAT)
£747.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £623.27 | £207.757 |
*price indicative
- RS Stock No.:
- 608-683
- Mfr. Part No.:
- 3NB1123-0KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 100A | |
| Fuse Size | 135 mm | |
| Voltage | 600V | |
| Standards/Approvals | IEC 60947-2, EN 60269-1, UL | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 135mm | |
| Maximum Operating Temperature | 50°C | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 100A | ||
Fuse Size 135 mm | ||
Voltage 600V | ||
Standards/Approvals IEC 60947-2, EN 60269-1, UL | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Overall Length 135mm | ||
Maximum Operating Temperature 50°C | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 100 A, with voltage ratings of 440 V DC, 600 V VSI, and 500 V DC UL. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes MBC 6xIn for secure mounting.
Emphasises reliability for critical applications
Optimised for energy efficiency to support sustainability goals
Designed for seamless integration with existing systems
Offers robust safety features to protect operators and equipment
Compact form factor that saves valuable space in installations
User friendly interface simplifies control and monitoring
