Siemens 850A Tag Fuse, 89mm, 600V
- RS Stock No.:
- 608-662
- Mfr. Part No.:
- 3NE9440-6
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£459.72
(exc. VAT)
£551.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £459.72 | £153.24 |
*price indicative
- RS Stock No.:
- 608-662
- Mfr. Part No.:
- 3NE9440-6
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 850A | |
| Fuse Size | 89mm | |
| Voltage Rating | 600V | |
| Fuse Standard | CE, EAC, IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 850A | ||
Fuse Size 89mm | ||
Voltage Rating 600V | ||
Fuse Standard CE, EAC, IEC 60947-2 | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features female thread contacts on both sides and operates at 850 A, with voltage ratings of 600 V AC and 250 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Offers exceptional reliability and longevity even in harsh conditions
Streamlined design for easy integration with current systems
Equipped with user friendly controls to enhance operational efficiency
Designed to meet and exceed rigorous industry safety standards
Contributes to reduced maintenance costs through durable construction
Streamlined design for easy integration with current systems
Equipped with user friendly controls to enhance operational efficiency
Designed to meet and exceed rigorous industry safety standards
Contributes to reduced maintenance costs through durable construction
