Siemens 125A Tag Fuse 10.7 mm 690V, 77 mm
- RS Stock No.:
- 608-347
- Mfr. Part No.:
- 3NE8222-3MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£458.59
(exc. VAT)
£550.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £458.59 | £152.863 |
*price indicative
- RS Stock No.:
- 608-347
- Mfr. Part No.:
- 3NE8222-3MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 125A | |
| Product Type | Tag Fuse | |
| Fuse Size | 10.7 mm | |
| Voltage | 690V | |
| Standards/Approvals | IEC 60947-2, EN 60269-1 | |
| Fixing Centres | 77 mm | |
| Application Category | aR | |
| Fuse Speed | AR | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 135mm | |
| Height | 68.5mm | |
| Width | 52mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 125A | ||
Product Type Tag Fuse | ||
Fuse Size 10.7 mm | ||
Voltage 690V | ||
Standards/Approvals IEC 60947-2, EN 60269-1 | ||
Fixing Centres 77 mm | ||
Application Category aR | ||
Fuse Speed AR | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 135mm | ||
Height 68.5mm | ||
Width 52mm | ||
Series SENTRON | ||
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features slotted blade contacts, is sized NH1, and supports a rated current of 125 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Enhanced durability ensures longevity in challenging environments
Compact design facilitates easy installation in restricted spaces
Energy efficient operation contributes to reduced operational costs
State of the art technology allows for precise control and monitoring
Versatile compatibility integrates seamlessly with a range of systems
Low maintenance requirements minimise downtime and increase productivity
Related links
- Siemens 350 A Tag Fuse 107 mm 690 V, 77 mm
- Siemens 500 A Tag Fuse 107 mm 690 V, 77 mm
- Siemens 450 A Tag Fuse 107 mm 690 V, 77 mm
- Siemens 200 A Tag Fuse 107 mm 690 V, 77 mm
- Siemens 100 A Tag Fuse 107 mm 690 V, 77 mm
- Siemens 160 A Tag Fuse 107 mm 690 V, 77 mm
- Siemens 630 A Tag Fuse 107 mm 690 V, 77 mm
- Siemens 250 A Tag Fuse 107 mm 690 V, 77 mm
