Siemens 500A Tag Fuse, 107mm, 690V, 77mm
- RS Stock No.:
- 608-842
- Mfr. Part No.:
- 3NE8234-3MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£277.84
(exc. VAT)
£333.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £277.84 | £92.613 |
*price indicative
- RS Stock No.:
- 608-842
- Mfr. Part No.:
- 3NE8234-3MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 500A | |
| Fuse Size | 107mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Fixing Centres | 77mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 500A | ||
Fuse Size 107mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
Fixing Centres 77mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features slotted blade contacts, is sized NH1, and supports a rated current of 500 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Exceptional reliability under challenging conditions
User friendly interface for easy operation
Versatile compatibility with various industrial applications
Engineered for minimal maintenance and maximum durability
A cost effective solution for operational efficiency
Advanced technology that enhances safety protocols
User friendly interface for easy operation
Versatile compatibility with various industrial applications
Engineered for minimal maintenance and maximum durability
A cost effective solution for operational efficiency
Advanced technology that enhances safety protocols
