Eaton Bussmann Series 325A British Standard Fuse, 81.7mm
- RS Stock No.:
- 414-998
- Mfr. Part No.:
- GSGB325
- Brand:
- Eaton Bussmann Series
Image representative of range
Discontinued
- RS Stock No.:
- 414-998
- Mfr. Part No.:
- GSGB325
- Brand:
- Eaton Bussmann Series
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton Bussmann Series | |
| Current Rating | 325A | |
| Fuse Standard | BS 88 | |
| Fixing Centres | 81.7mm | |
| Application Category | gR | |
| Tag Width | 25.4mm | |
| Fuse Speed | FF | |
| High Rupture Capacity | Yes | |
| Overall Length | 107mm | |
| Body Diameter | 34.6mm | |
| Body Height | 55mm | |
| Select all | ||
|---|---|---|
Brand Eaton Bussmann Series | ||
Current Rating 325A | ||
Fuse Standard BS 88 | ||
Fixing Centres 81.7mm | ||
Application Category gR | ||
Tag Width 25.4mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Overall Length 107mm | ||
Body Diameter 34.6mm | ||
Body Height 55mm | ||
RoHS Status: Not Applicable
GEC Fuses BS88, Type GS
Semiconductor fuse links have a precise pre-determined performance which ensures a low arc voltage and minimum let through current. Semiconductor fuses are suited to application in the field of traction, distribution of power, motor drives and in process industries.
Melt Point Curve Class IEC 269-4
ASTA Certified
ASTA Certified
Note
In the table below, I2t is the pre-arcing value; I2t Total is the clearing value at 240Vac
Related links
- Eaton 300A British Standard Fuse 81.7mm
- Eaton 235A British Standard Fuse 350V dc, 81.7mm
- Eaton 200A British Standard Fuse 350V dc, 81.7mm
- Eaton 350A British Standard Fuse 350V dc, 81.7mm
- Eaton 63A British Standard Fuse 150 V dc 41.8mm
- Eaton 63A British Standard Fuse 690 V ac 63.5mm
- Eaton 100A British Standard Fuse 500V ac, 94mm
- Eaton 20A British Standard Fuse 690 V 64.3mm
