63A NH Fuse, 58 x 30 x 135mm, 400V ac
- RS Stock No.:
- 262-768
- Mfr. Part No.:
- 63NHG01B-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£19.93
(exc. VAT)
£23.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £19.93 | £6.643 |
*price indicative
- RS Stock No.:
- 262-768
- Mfr. Part No.:
- 63NHG01B-400
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 63A | |
| Fuse Size | 58 x 30 x 135mm | |
| Voltage Rating | 400V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 63A | ||
Fuse Size 58 x 30 x 135mm | ||
Voltage Rating 400V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton fuse epitomises reliability and performance, designed specifically for low voltage applications. Crafted by a leading name in electrical components, it offers exceptional protection with its robust construction and advanced features. Tailored for industrial environments, the fuse is equipped with dual indicators for enhanced visibility. Its ceramic body not only provides durability but also ensures safe operation under varying conditions. The fuse is rated for 63 A and supports a voltage of up to 400 V, making it a versatile choice for various uses. With an impressive breaking capacity of 120 kA, it safeguards your equipment against overloads and short circuits. Whether for utilities or machinery, this fuse is engineered to deliver peak performance, ensuring long-term functionality and a lower risk of equipment damage.
Engineered for superior durability with a ceramic body
Dual indicators enhance operational safety and visibility
Designed for industrial applications with high reliability
Compatible with microswitches for flexible installation
Offers a breaking capacity that ensures optimal protection
Designed to operate effectively across a broad frequency range
Rigorously tested to comply with international standards and certifications
Dual indicators enhance operational safety and visibility
Designed for industrial applications with high reliability
Compatible with microswitches for flexible installation
Offers a breaking capacity that ensures optimal protection
Designed to operate effectively across a broad frequency range
Rigorously tested to comply with international standards and certifications
