Eaton 40A NH Fuse, 58 x 30 x 135mm, 400V ac

Subtotal (1 pack of 3 units)*

£19.93

(exc. VAT)

£23.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£19.93£6.643

*price indicative

RS Stock No.:
261-581
Mfr. Part No.:
40NHG01B-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

40A

Fuse Size

58 x 30 x 135mm

Voltage Rating

400V ac

Fuse Standard

gL/gG

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton low voltage fuse offers exceptional reliability and performance for various industrial applications. Featuring a robust design with knife blade contacts, it is specifically engineered to deliver consistent protection against overloads and short circuits. The ceramic body guarantees durability, ensuring that the fuse can withstand demanding conditions while maintaining a compact footprint. With a rated current of 40 A and operating voltage of up to 400 V, this product is suitable for a range of uses including utilities, solar, and wind applications. Additionally, its dual indicator and live gripping lugs enhance operational safety and efficiency, making it a preferred choice for professionals seeking quality and dependability in their electrical components.

Designed for optimal cable and equipment protection
Equipped with a combination fuse status indicator for quick diagnostics
Features insulated metal gripping lugs, ensuring secure connections
High breaking capacity of 120 kA for enhanced safety
Culminates in a compact square body construction for space efficiency
Certified RoHS compliant, reflecting adherence to environmental standards
Compatible with microswitches, improving system integration options
Meets IEC 60269 standards for reliability and safety across applications

Related links