40A NH Fuse, 71 x 54 x 150mm, 500V ac
- RS Stock No.:
- 262-758
- Mfr. Part No.:
- 40NHG0B
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£16.80
(exc. VAT)
£20.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.80 | £5.60 |
*price indicative
- RS Stock No.:
- 262-758
- Mfr. Part No.:
- 40NHG0B
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 40A | |
| Fuse Size | 71 x 54 x 150mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 40A | ||
Fuse Size 71 x 54 x 150mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage NH Fuse is engineered for optimum performance and reliability in diverse industrial applications. The combination of its strong ceramic body and innovative design ensures exceptional durability and safety under high-voltage conditions. Designed to accommodate various installations, this fuse delivers efficient protection for both equipment and cabling, making it an ideal choice for utilities, solar, and wind applications. Its compact dimensions allow for easy integration into existing systems, while the combination fuse status indicator provides clear visibility on operational status. Enhance your operational efficiency and safety by incorporating this critical component into your electrical systems.
Robust construction ensures longevity even in demanding environments
Combination fuse status indicator offers immediate visual feedback on fuse condition
Compact size allows for versatile installation options in confined spaces
Designed for multiple applications, including renewable energy sectors
Complies with international safety standards for added peace of mind
Efficiently protects against overload and short circuit conditions
Suitable for use with various fuse bases and accessories for seamless integration
High breaking capacity ensures effective fault management
Combination fuse status indicator offers immediate visual feedback on fuse condition
Compact size allows for versatile installation options in confined spaces
Designed for multiple applications, including renewable energy sectors
Complies with international safety standards for added peace of mind
Efficiently protects against overload and short circuit conditions
Suitable for use with various fuse bases and accessories for seamless integration
High breaking capacity ensures effective fault management
