425A NH Fuse, 71 x 54 x 150mm, 500V ac
- RS Stock No.:
- 262-759
- Mfr. Part No.:
- 425NHG2B NH FUSE 425A 500V GG/GL SIZE 2
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£35.94
(exc. VAT)
£43.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £35.94 | £11.98 |
*price indicative
- RS Stock No.:
- 262-759
- Mfr. Part No.:
- 425NHG2B NH FUSE 425A 500V GG/GL SIZE 2
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 425A | |
| Fuse Size | 71 x 54 x 150mm | |
| Voltage Rating | 500V ac | |
| Fuse Standard | gL/gG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 425A | ||
Fuse Size 71 x 54 x 150mm | ||
Voltage Rating 500V ac | ||
Fuse Standard gL/gG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton robust low voltage fuse is engineered for optimal performance in industrial applications. Designed with a dual indicator system, it ensures reliable operation while protecting electrical circuits from overload conditions. The square body with knife blade contacts facilitates seamless integration, enhancing the overall reliability of systems it is installed in. This fuse is also compliant with critical international standards, guaranteeing both quality and safety in varied operational environments. Its impressive breaking capacity and rated switching capability make it an ideal choice for utility, solar, and wind applications, supporting a range of functionalities with ease. Designed for compatibility with various fuse bases, this innovative product reflects the commitment to high-quality engineering that customers expect from Eaton.
Incorporates a dual indicator system for enhanced operation monitoring
Complies with both CE and RoHS standards, ensuring environmental safety
Features metal gripping lugs for a secure and firm connection
Capable of handling high breaking capacities up to 120 kA
Constructed with a durable ceramic body for longevity in various conditions
Facilitates easy installation with compatibility across multiple fuse bases
Offers reliable circuit protection for critical applications
Complies with both CE and RoHS standards, ensuring environmental safety
Features metal gripping lugs for a secure and firm connection
Capable of handling high breaking capacities up to 120 kA
Constructed with a durable ceramic body for longevity in various conditions
Facilitates easy installation with compatibility across multiple fuse bases
Offers reliable circuit protection for critical applications
