Eaton 315A Tag Fuse, 660V ac, 133mm
- RS Stock No.:
- 261-420
- Mfr. Part No.:
- TKM315
- Brand:
- Eaton
Subtotal (1 unit)*
£78.91
(exc. VAT)
£94.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.91 |
*price indicative
- RS Stock No.:
- 261-420
- Mfr. Part No.:
- TKM315
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 315A | |
| Voltage Rating | 660V ac | |
| Fixing Centres | 133mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 315A | ||
Voltage Rating 660V ac | ||
Fixing Centres 133mm | ||
- COO (Country of Origin):
- HU
The Eaton Bussmann series low voltage British standard fuse is designed to provide reliable protection in general industrial applications. With its robust construction and innovative design, this fuse ensures safety and efficiency in electrical systems. It is rated for 315 A and can withstand voltage up to 660 V, making it an ideal choice for a variety of applications. The fuse is compact, measuring 53 x 160 mm, which allows for easy installation in limited spaces. CE marked and RoHS compliant, this fuse meets stringent certification standards, ensuring that it provides the necessary protection while being environmentally friendly. Its breaking capacity of 80 kA and class gG/gL classification further enhance its performance, providing peace of mind in high-demand environments.
Designed for easy integration into existing electrical systems
Durable construction ensures longevity and reliability under load
Compact dimensions facilitate installation in space-constrained areas
CE marked for compliance with European standards
RoHS compliant to promote environmental responsibility
High breaking capacity allows for effective interruption of faults
Class gG/gL classification offers enhanced protection for general applications
Suitable for use in both AC and DC voltage types
Fitted with centre bolted tags for secure connections
Durable construction ensures longevity and reliability under load
Compact dimensions facilitate installation in space-constrained areas
CE marked for compliance with European standards
RoHS compliant to promote environmental responsibility
High breaking capacity allows for effective interruption of faults
Class gG/gL classification offers enhanced protection for general applications
Suitable for use in both AC and DC voltage types
Fitted with centre bolted tags for secure connections
