Eaton 6A Tag Fuse 15 x 62 mm 440V ac

Subtotal (1 pack of 20 units)*

£90.62

(exc. VAT)

£108.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£90.62£4.531

*price indicative

RS Stock No.:
261-398
Mfr. Part No.:
NS6
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Fuse Type

NS

Product Type

Tag Fuse

Fuse Size

15 x 62 mm

Standards/Approvals

RoHS, EN 60691:007, EN IEC 6000:018, ANSIESD S0.0:01

Application Category

General Industrial Application

Fuse Speed

gL

Tag Type

Offset Bladed

Fuse Characteristics

gG/gL

Length

62mm

Overall Length

62mm

Height

15mm

Diameter

15mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 6A Current Rating, 15x62mm Fuse Size - NS6


This tag fuse provides overcurrent protection for general industrial installations, designed for use where a Compact removable fuse link is required. It operates at nominal 440V and is intended to interrupt circuits up to a 6A rating in control and power distribution arrangements, offering a standardised solution for industrial electrical protection.

Features and Benefits:


• gG/gL characteristic delivers full-range protection for conductors
• High-speed gL operation ensures quick fault clearance
• Offset bladed tag allows secure and repeatable panel connections
• RoHS compliance minimises hazardous substance content
• EN 60691 and EN IEC 6000:018 adherence supports standardised performance
• 15mm width tag enables Compact installation in crowded assemblies

Applications


• Suitable for motor control centre incoming and branch protection
• Ideal for protection of control circuits in automation panels
• Used with distribution strips in industrial switchgear assemblies
• Can be used for safeguarding transformer secondary feeders
• Suitable for maintenance spares in electrical service departments

What type of fault protection does it provide?


It offers conductor and equipment protection across overload and short-circuit conditions using a gG/gL fuse characteristic, combining pervasive protection for cables with high-speed response for significant faults.

How is the component mounted in assemblies?


The offset bladed tag format fits into compatible fuse holders and clips, providing firm mechanical engagement and straightforward replacement without altering panel wiring.

What electrical environment is it intended for?


It is rated for use in industrial voltage systems up to 440V and is suited to control and distribution circuits where a 6A protective element is appropriate.

Which approvals indicate its test regime?


It conforms to multiple standards including EN 60691 and EN IEC 6000:018 and meets RoHS requirements, reflecting compliance with recognised safety and material specifications.

Related links