Eaton 224A NH Fuse 63 x 40 x 150 mm 400V ac
- RS Stock No.:
- 254-683
- Mfr. Part No.:
- 224NHG02B-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
£24.16
(exc. VAT)
£28.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £24.16 | £8.053 |
*price indicative
- RS Stock No.:
- 254-683
- Mfr. Part No.:
- 224NHG02B-400
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 224A | |
| Product Type | NH Fuse | |
| Fuse Size | 63 x 40 x 150 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | IEC 60269-1, DIN 43620, IEC 60269-2 | |
| Application Category | Solar Applications, Wind, Industrial | |
| High Rupture Capacity | Yes | |
| Length | 135mm | |
| Width | 40mm | |
| Height | 63mm | |
| Series | 224NH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 224A | ||
Product Type NH Fuse | ||
Fuse Size 63 x 40 x 150 mm | ||
Voltage 400V ac | ||
Standards/Approvals IEC 60269-1, DIN 43620, IEC 60269-2 | ||
Application Category Solar Applications, Wind, Industrial | ||
High Rupture Capacity Yes | ||
Length 135mm | ||
Width 40mm | ||
Height 63mm | ||
Series 224NH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse from The Eaton Bussmann series is designed for industrial applications, ensuring robust protection for electrical circuits. Equipped with live gripping lugs, it guarantees reliable connectivity while its dual indicator provides clear visibility of the fuse status. The fuse operates effectively within the rated voltage of 400 V and delivers a remarkable breaking capacity of 120 kA. Built with a ceramic body, this square body design with knife blade contacts offers exceptional durability. This product is ideal for demanding environments, particularly in utilities, solar, and wind applications, delivering optimal performance and safety.
Offers compliance with RoHS and CE standards for environmentally conscious installation
Equipped with insulated metal gripping lugs to enhance operational safety
Provides a combination fuse status indicator for ease of monitoring
Designed for both cable protection and equipment protection under the gL/gG category
Constructed with robust materials ensuring long-lasting reliability
Suitable for integration with microswitches, enhancing application versatility
Features a minimal power loss of 12 W, contributing to energy efficiency
Operates effectively at a frequency range of 45 Hz to 62 Hz for versatile applications
Related links
- Eaton 224A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 224A NH Fuse 63 x 40 x 135 mm 400V ac
- Eaton 160A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 40A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 50A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 250A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 35A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 63A NH Fuse 63 x 40 x 150 mm 400V ac
