Eaton 224A Tag Fuse 40 x 135 mm 690V

Subtotal (1 pack of 3 units)*

£25.77

(exc. VAT)

£30.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£25.77£8.59

*price indicative

RS Stock No.:
253-981
Mfr. Part No.:
224NHG1B-690 NH FUSE 224A 690V gG SIZE 1 DUAL IND
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

224A

Product Type

Tag Fuse

Fuse Size

40 x 135 mm

Voltage

690V

Standards/Approvals

IEC 60269-1, IEC 60269-2, DIN 43620

Application Category

Wind, Solar Applications, Utilities, Industrial

Fuse Speed

GG

Overall Length

135mm

Length

135mm

Width

40mm

Height

63mm

Series

Bussmann

RoHS Status: Exempt

COO (Country of Origin):
IN

Eaton Tag Fuse, 224A Current Rating, 690V Voltage - 224NHG1B-690 NH FUSE 224A 690V gG SIZE 1 DUAL IND


This tag fuse is a high-capacity protective device designed for low-voltage distribution systems in demanding electrical installations. It is intended to interrupt overcurrent conditions in environments such as renewable generation and large-scale power distribution, providing clear status indication for Rapid identification during maintenance. The product operates within industrial voltage systems and conforms to recognised NH fuse form factors.

Features and Benefits:


• 224A rated current for heavy-duty circuit protection
• gG characteristic for full-range overload and short-circuit protection
• Dual indicator arrangement simplifies fault identification
• GG speed ensures defined melting behaviour under fault conditions
• 690V capability supports medium-voltage distribution networks
• Complies with DIN 43620 mounting for interchangeability

Applications


• Suitable for protecting wind turbine electrical circuits
• Ideal for solar plant inverter and combiner protection
• Used for safeguarding utility distribution feeders
• Can be used for industrial plant power distribution

What physical footprint should I allow for panel integration?


The fuse body measures 40x135mm and fits NH size 1 holders, with an overall length of 135mm and a height of 63mm to consider for enclosure spacing.

Which standards govern its performance and testing?


Performance adheres to IEC 60269-1 and IEC 60269-2 test regimes and DIN 43620 form-factor requirements used for NH fuse assessments.

How does the fuse behave against moderate overloads?


Its gG characteristic is rated to clear both prolonged overloads and high short-circuit currents, providing full-range protection for conductors and equipment.

What environments is the indicator system intended for?


The dual indicator is engineered to provide visible status in industrial and outdoor-adjacent installations where Rapid Visual fault detection aids maintenance procedures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy