Subtotal (1 pack of 3 units)*
£16.97
(exc. VAT)
£20.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £16.97 | £5.657 |
*price indicative
- RS Stock No.:
- 252-915
- Mfr. Part No.:
- 20NHG0B
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | NH Fuse | |
| Fuse Size | NH0 | |
| Voltage | 500V | |
| Standards/Approvals | IEC 60269-1, IEC 60269-2, CE marked, DIN 43620, RoHS Compliant | |
| Application Category | Utilities, Industrial, Wind, Solar Applications | |
| Length | 125mm | |
| Width | 30mm | |
| Height | 58mm | |
| Series | 20NHG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type NH Fuse | ||
Fuse Size NH0 | ||
Voltage 500V | ||
Standards/Approvals IEC 60269-1, IEC 60269-2, CE marked, DIN 43620, RoHS Compliant | ||
Application Category Utilities, Industrial, Wind, Solar Applications | ||
Length 125mm | ||
Width 30mm | ||
Height 58mm | ||
Series 20NHG | ||
The Eaton low voltage NH fuse is expertly designed to provide reliable protection in a variety of electrical applications. With a robust construction and an innovative fuse status indicator, it ensures optimal performance while safeguarding sensitive circuits against overloads and faults. It operates efficiently at a voltage rating of 500V and an amperage of 20A, making it a perfect choice for both industrial and commercial use. Engineered with high-quality materials, this fuse guarantees longevity and effective performance in demanding environments. Whether utilised in automation, process control, or general electrical installations, this product stands out for its compliance with stringent certification standards, making it a trustworthy component in your electrical infrastructure.
Advanced combination fuse status indicator enhances operational visibility
Manufactured with a ceramic body for heat resistance and durability
Designed for seamless integration with various fuse switch-disconnectors
Complies with CE, RoHS, and other essential international standards
Optimises circuit protection by swiftly interrupting excessive current flow
Suitability for both AC voltage type and industrial applications
Compact dimensions ensure space-efficient installation in control panels
