Panasonic Black Push Plate Tactile Switch, SPST 20 mA 7mm
- RS Stock No.:
- 815-6502
- Mfr. Part No.:
- EVQ-21507K
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-6502
- Mfr. Part No.:
- EVQ-21507K
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Actuator Length | 7mm | |
| Actuator Colour | Black | |
| Actuator Type | Push Plate | |
| Contact Current Rating | 20 mA | |
| Height | 7mm | |
| Operating Force | 1.6 N | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Mechanical Life | 100000Cycles | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Actuator Length 7mm | ||
Actuator Colour Black | ||
Actuator Type Push Plate | ||
Contact Current Rating 20 mA | ||
Height 7mm | ||
Operating Force 1.6 N | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Mechanical Life 100000Cycles | ||
Maximum Operating Temperature +70°C | ||
