Panasonic Black Push Plate Tactile Switch, SPST 20 mA 9.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
815-6463
Mfr. Part No.:
EVQ-11L09K
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

Solder

Actuator Length

9.5mm

Actuator Colour

Black

Actuator Type

Push Plate

Dimensions

6 x 6 x 9.5mm

Contact Current Rating

20 mA

Height

9.5mm

Operating Force

1.6 N

Operating Temperature Range

-20 → +70°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
JP