Panasonic Black Side Tactile Switch, SPST 50 mA @ 12 V dc 2.6mm
- RS Stock No.:
- 811-3643
- Mfr. Part No.:
- EVQ-PUC02K
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 811-3643
- Mfr. Part No.:
- EVQ-PUC02K
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Length | 2.6mm | |
| Actuator Colour | Black | |
| Actuator Type | Side | |
| Contact Current Rating | 50 mA @ 12 V dc | |
| Operating Force | 2.2 N | |
| Operating Temperature Range | -20 → +70°C | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | 100000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Length 2.6mm | ||
Actuator Colour Black | ||
Actuator Type Side | ||
Contact Current Rating 50 mA @ 12 V dc | ||
Operating Force 2.2 N | ||
Operating Temperature Range -20 → +70°C | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 100000Cycles | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
