C & K IP67 Tactile Switch, SPST 50 mA @ 32 V dc 0.57mm

Bulk discount available

Subtotal (1 unit)*

£0.50

(exc. VAT)

£0.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 234 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£0.50
25 - 49£0.49
50 - 99£0.48
100 - 499£0.45
500 +£0.41

*price indicative

Packaging Options:
RS Stock No.:
793-1658
Mfr. Part No.:
KSC351G LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.57mm

Actuator Type

Tactile

Length

6.2mm

Width

6.2mm

Dimensions

6.2 x 6.2mm

Illuminated

No

Contact Current Rating

50 mA @ 32 V dc

IP Rating

IP67

Operating Force

5.5 N

Height

3.47mm

Voltage Rating

32V dc

Contact Material

Silver Plated

Maximum Operating Temperature

+85°C

Operating Temperature Range

-40 → +85°C

Minimum Operating Temperature

-40°C

Mechanical Life

100000Cycles

COO (Country of Origin):
FR

KSC Series Tactile Switches


The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.

Life; 1 million cycles
Positive tactile feeling
Available in 1.6N and 3N actuator forces
J bend or Gullwing terminations
IP67
Long life Silver contacts
2 Actuator lengths; 3.5mm & 5.2mm
Momentary action


Tactile

Related links