White Push Plate Tactile Switch, SPST 20 mA 2.5mm
- RS Stock No.:
- 756-1870
- Mfr. Part No.:
- EVQQ2W02W
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-1870
- Mfr. Part No.:
- EVQQ2W02W
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | Momentary | |
| Actuator Length | 2.5mm | |
| Actuator Colour | White | |
| Actuator Type | Push Plate | |
| Length | 6.6mm | |
| Width | 6mm | |
| Dimensions | 6.6 x 6mm | |
| Contact Current Rating | 20 mA | |
| Operating Force | 2.6 N | |
| Height | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 200000Cycles | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation Momentary | ||
Actuator Length 2.5mm | ||
Actuator Colour White | ||
Actuator Type Push Plate | ||
Length 6.6mm | ||
Width 6mm | ||
Dimensions 6.6 x 6mm | ||
Contact Current Rating 20 mA | ||
Operating Force 2.6 N | ||
Height 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 200000Cycles | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- MY
