Panasonic Lever Tactile Switch, SPST 100 mA @ 14 V dc Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
756-1372
Mfr. Part No.:
ESE20C321
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Type

Lever

Length

8.9mm

Width

5.7mm

Dimensions

8.9 x 5.7mm

Mounting Type

Through Hole

Contact Current Rating

100 mA @ 14 V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80°C