Black Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm
- RS Stock No.:
- 745-5185
- Mfr. Part No.:
- FSM2JART
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.10
(exc. VAT)
£1.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.11 | £1.10 |
| 50 - 490 | £0.105 | £1.05 |
| 500 - 990 | £0.098 | £0.98 |
| 1000 - 2490 | £0.088 | £0.88 |
| 2500 + | £0.083 | £0.83 |
*price indicative
- RS Stock No.:
- 745-5185
- Mfr. Part No.:
- FSM2JART
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Length | 0.7mm | |
| Actuator Colour | Black | |
| Actuator Type | Tactile | |
| Contact Current Rating | 50 mA @ 24 V dc | |
| Operating Force | 160 gf | |
| Minimum Operating Temperature | -35°C | |
| Contact Material | Silver Over Nickel Plated Brass, Silver Plated Phosphorus Bronze | |
| Maximum Operating Temperature | +105°C | |
| Operating Temperature Range | -35 → +105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Length 0.7mm | ||
Actuator Colour Black | ||
Actuator Type Tactile | ||
Contact Current Rating 50 mA @ 24 V dc | ||
Operating Force 160 gf | ||
Minimum Operating Temperature -35°C | ||
Contact Material Silver Over Nickel Plated Brass, Silver Plated Phosphorus Bronze | ||
Maximum Operating Temperature +105°C | ||
Operating Temperature Range -35 → +105°C | ||
