Black Button Tactile Switch, SPST 50 mA @ 24 V dc 0.27mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
718-2452
Mfr. Part No.:
FSM1LPTR
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

0.27mm

Actuator Colour

Black

Actuator Type

Button

Dimensions

6 x 6 x 3.10mm

Contact Current Rating

50 mA @ 24 V dc

Operating Force

1.6 N

Height

3.1mm

Contact Material

Silver Copper Alloy

Maximum Operating Temperature

+85°C

Operating Temperature Range

-20 → +85°C

Minimum Operating Temperature

-20°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy