Black Button Tactile Switch, SPST 50 mA @ 24 V dc 5.9mm Surface Mount

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-2411
Mfr. Part No.:
FSM8JRT
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Length

5.9mm

Actuator Colour

Black

Actuator Type

Button

Length

6mm

Width

6mm

Dimensions

6 x 6 x 9.5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 24 V dc

Voltage Rating

24V dc

Operating Force

1.569 N

Height

9.5mm

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +105°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+105°C

Contact Material

Silver Plated Nickel Brass (Stationary); Silver Phosphor Bronze (Movable)